Texas Instruments OPA234UG4

Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA234UG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet3 pages29 years ago

Upverter

CAD Models

Download Texas Instruments OPA234UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 3.645
Stock
26,033
332,887
332,887
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
110.46 dB
Common Mode Rejection Ratio
91 dB
91 dB
91 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
275 µA
275 µA
275 µA

Related Parts

Texas InstrumentsOPA234U
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA234U/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA234UA
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA234UG4 provided by its distributors.

Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -40 to 125
OP Amp Single GP ±18V/36V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.35MHz; Slew Rate:0.2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.