Texas Instruments OPA234UA

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA234UA.

Newark

Datasheet22 pages11 years ago
Datasheet20 pages9 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago

Texas Instruments

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA234UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.991
Stock
182,970
146,371
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
275 µA
275 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA234UA/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA234U
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA234U/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA234UA provided by its distributors.

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Operational Amplifier, Single, 350 Khz, 1, 0.2 V/ S, 1.35V To 18V, Soic, 8 Rohs Compliant: Yes
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
IC,OPA234UA,8-SOIC PRECISION S-SUPPLY OP-AMP
275μA 200mV/μs 25nV/rtHz@ 5V 350KHz shutdown Rail to Rail 22mA 1 1 2.7V ±18V,36V 70μV 12nA General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA234UA .
  • OPA234UA.
  • OPA234UA..