Texas Instruments OPA234U

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
$ 3.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA234U.

Farnell

Datasheet22 pages11 years ago
Datasheet20 pages9 years ago
Datasheet20 pages15 years ago

Texas Instruments

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA234U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 3.251
Stock
332,887
216,127
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
275 µA
275 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA234U/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA234UG4
Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsOPA234UA
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA234U provided by its distributors.

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 125
Operational Amplifier, Single, 350 Khz, 1, 0.2 V/ S, 1.35V To 18V, Soic, 8 Rohs Compliant: Yes
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
LOW-POWER, PRECISION SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
275μA 200mV/μs 25nV/rtHz 350KHz shutdown Rail to Rail 22mA 1 1 ±18V,36V 70μV 12nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA234U.