Texas Instruments OPA2336UG4

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336UG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2336UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 2.738
$ 2.738
Stock
115,651
181,902
181,902
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
125 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2336U/2K5
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2336U
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2336UA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2336UG4 provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
IC CMOS 2 CIRCUIT 8SOIC CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Micropower; Gain Bandwidth -3db:100kHz; Slew Rate:0.03V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.