Texas Instruments OPA2336U

Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
$ 2.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments OPA2336U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.738
$ 2.647
$ 2.647
Stock
178,345
161,933
161,933
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
60 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2336U/2K5
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2336UG4
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85
Texas InstrumentsOPA2336UA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2336U provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
IC CMOS 2 CIRCUIT 8SOIC CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 125uV Offset-Max, CMOS, PDSO8
Op Amp 20μA(x2 Ch) 30mV/μs 40nV/rtHz@5V 100kHz Shutdown Rail-to-Rail 5mA 2Ch 2.3V-5.5V 60μV 1pA CMOS SOIC-8 SMD 1.75mm H
OP AMP, DUAL CMOS, SMD, 2336, SOIC8; No. of Amplifiers:2; Bandwidth:100kHz; Supply Voltage Range:2.3V to 5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:2336; IC Generic Number:2336; Input Offset Voltage Max:125µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.03V/µs; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2336U .
  • OPA2336U.
  • OPA2336U..