Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2336PA

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
$ 2.936
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2336PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 3.746
$ 3.746
Stock
614,372
336,275
336,275
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
60 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
76 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA2336P
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
Texas InstrumentsTLC27L2IP
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC27L2CP
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2336PA provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin PDIP Tube
IC CMOS 2 CIRCUIT 8DIP CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
20μA(x2 Channels) 30mV/μs 40nV/rtHz 100KHz shutdown Rail to Rail 5mA 2 2 2.3V 5.5V 60μV 1pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, DUAL CMOS, 2336, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.03V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.3V to 5.5V; Amplifier Type: CMOS; Base Number: 2336; Gain Bandwidth: 100kHz; I/O Type: Rail-Rail Outputs; IC Generic Number: 2336; Input Offset Voltage Max: 125µV; Logic Function Number: 2336; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -55°C to +125°C; Operational Amplifier Features: CMOS; Supply Voltage + Nom: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2336PA .
  • OPA2336PA.