Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L2CP

Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet45 pages18 years ago

Upverter

TME

Farnell

HQonline

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TLC27L2CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 0.652
Stock
208,597,594
10,540
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2CP.

Related Parts

Texas InstrumentsTLC27L2IP
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC27L2BCP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Texas InstrumentsTLC27L2ACP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC27L2CP provided by its distributors.

Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8
Dual 0.6pA 0.03V/us 110kHz PDIP-8 Operational Amplifier ROHS
Texas Instruments Precision operational amplifier, dual channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER
IC CMOS 2 CIRCUIT 8DIP CMOS Amplifier 2 Circuit 8-PDIP
The TLC27L2 and TLC27L7 dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power, and high gain.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27L2CP .
  • TLC27L2CP..
  • TLC27L2CP...