Texas Instruments OPA2316ID

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 8-Pin SOIC Tube
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2316ID.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments OPA2316ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 0.93
Stock
1,372,729
463,435
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2316ID.

Related Parts

MicrochipMCP6022-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022T-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Analog DevicesAD8602ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC
Texas InstrumentsLMV722MX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV722M/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8

Descriptions

Descriptions of Texas Instruments OPA2316ID provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 8-Pin SOIC Tube
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 125
0.0008% Rail to Rail 1.8V ±2.75V,5.5V CMOS SOIC-8 SMD mount 5mm*4mm*1.75mm
OP-AMP, DUAL, 10MHZ, 6V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateur
Op-Amp, Dual, 10Mhz, 6V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:6V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2316ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2316ID .