Texas Instruments LMV722M/NOPB

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV722M/NOPB.

TME

Datasheet26 pages11 years ago

Texas Instruments

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

CAD Models

Download Texas Instruments LMV722M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV722M/NOPB.

Related Parts

Texas InstrumentsLMV722MX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV722M
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Analog DevicesAD8602ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC
Analog DevicesAD8602DR-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DR
Precision CMOS Single Supply Rail-to-Rail Input/Output Wideband Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LMV722M/NOPB provided by its distributors.

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMV722 Matte Tin (Sn) op amp amplifier circuit 4.9mm 260nA 3mV 10000kHz
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
2.01mA(x2 Channels) 5.25V/μs 8.5nV/rtHz 10MHz shutdown Rail to Rail 52.6mA 2 2 3V 5.5V 80μV 260nA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:10MHz; Slew Rate:5V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV722MNOPB