Texas Instruments OPA2228U

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 8.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228U.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-7.57%

CAD Models

Download Texas Instruments OPA2228U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.5
$ 6.533
$ 6.533
Stock
286,079
215,776
215,776
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2228U/2K5
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2228UA
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2228UA/2K5
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2228U provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Dual 2.5nA 11V/us 33MHz SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC Tube
OP-AMP, PRECISION, 33MHZ, 11V/US, SOIC-8
3.7mA(x2 Channels) 11V/μs 3.5nV/rtHz@ ±15V 33MHz shutdown Rail to Rail 45mA 2 2 ±18V 5μV 2.5nA General Purpose SOIC-8 SMD mount 1.75mm(height)
OP-AMP, PRECISION, 33MHZ, 11V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 33MHz; Vitesse de balayage: 11V/µs; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op-Amp, Precision, 33Mhz, 11V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:33Mhz; Slew Rate:11V/Μs; Supply Voltage Range:5V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2228U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2228U .