Texas Instruments OPA2228PG4

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228PG4.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2228PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.14
$ 11.077
Stock
158,183
240,728
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2228P
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2228PA
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2228PAG4
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2228PG4 provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
3.7mA(x2 Channels) 11V/¦Ìs 3.5nV/rtHz 33MHz Rail to Rail 45mA 2 2 36V 5¦ÌV 2.5nA General Purpose PDIP-8 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:33MHz; Slew Rate:11V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.