Texas Instruments OPA2228PA

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
$ 6.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228PA.

element14 APAC

Datasheet30 pages12 years ago
Datasheet45 pages11 years ago
Datasheet30 pages13 years ago

Texas Instruments

Mouser

Farnell

DigiKey

Inventory History

3 month trend:
+4.48%

CAD Models

Download Texas Instruments OPA2228PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.079
$ 6.72
Stock
213,631
149,624
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL082CP/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70
Texas InstrumentsTL3472IP
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP -40 to 105
Texas InstrumentsTL3472CP
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2228PA provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
Texas Instruments low noise,Precision operational amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, 33MHZ, 11V/uS, DIP-8; No. of Amp; OP AMP, 33MHZ, 11V/uS, DIP-8; No. of Amplifiers:2 Amplifier; Bandwidth:33MHz; Slew Rate:11V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Packaging:Each; MSL:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2228PA .
  • OPA2228PA..