Texas Instruments OPA2228P

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
$ 11.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228P.

Newark

Datasheet30 pages12 years ago
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago
Datasheet30 pages13 years ago

Texas Instruments

Mouser

LCSC

Factory Futures

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments OPA2228P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.077
$ 12.14
Stock
240,728
158,183
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2228PG4
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2228PA
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2228PAG4
Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2228P provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
3.7mA(x2 Channels) 11V/μs 3.5nV/rtHz 33MHz shutdown Rail to Rail 45mA 2 2 ±18V 5μV 2.5nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.