Texas Instruments OPA2134UAG4

Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Datasheet3 pages28 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA2134UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.424
$ 3.424
Stock
176,873
740,545
740,545
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA2132UAE4
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Texas InstrumentsOPA2132UAG4
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Texas InstrumentsOPA2132UA
Texas Instruments OPA2132UA Op-amp and buffer amplifier Tube Linear IC

Descriptions

Descriptions of Texas Instruments OPA2134UAG4 provided by its distributors.

Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
AUDIO OPERATIONAL AMPLIFIER, 8MHZ, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.