Texas Instruments OPA2132UAG4

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132UAG4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA2132UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 5.29
Stock
82,745
37,861,888
37,861,888
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132UAG4.

Related Parts

Texas InstrumentsOPA2134UA/2K5
Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel
Texas InstrumentsOPA2134UAE4
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA2134UAG4
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2132UAG4 provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 500uV Offset-Max, PDSO8
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA2132 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.00005muA 15V 8000kHz
OPA2132 HIGH SPEED FET-INPUT OPE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.