Texas Instruments OPA211AIDRGR

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AIDRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.49%

CAD Models

Download Texas Instruments OPA211AIDRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.45
$ 6.204
Stock
298,046
175,436
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA211ID
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211IDGKT
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA211IDGKR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesLT1468CN8#PBF
IC OPAMP GP 90MHZ 8DIP / Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1468IS8#PBF
ROHS3Compliant EAR99 LT1468 Matte Tin (Sn) op amp amplifier circuit 4.9mm 7mA 30muV 88000kHz

Descriptions

Descriptions of Texas Instruments OPA211AIDRGR provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Llcc,8Pin,Plastic
Operational Amplifiers; OPA211AIDRGR; TEXAS INSTRUMENTS; 30 µV; 36 V; 8; 1
3.6mA 27V/¦Ìs 2nV/rtHz@ ¡À18V 80MHz Rail to Rail 30mA 1 1 4.5V ¡À18V,36V 30¦ÌV 60nA 45MHz General Purpose WSON-8 , 3mm*3mm*800¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.