Texas Instruments OPA211ID

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+9.68%

CAD Models

Download Texas Instruments OPA211ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.19
$ 8.11
Stock
137,530
252,434
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsOPA211AIDR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211AID
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA211IDR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA211ID provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
Texas Instruments Precision operational amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP-AMP GP R-R 80MHZ SGL 8SOIC; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 45MHz; Vitesse de balayage: 27V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA211ID .