Texas Instruments OPA2107AUE4

Operational Amplifier, Dual, 4.5 Mhz, 2, 18 V/ S, 10V To 18V, Soic, 8 Rohs Compliant: Yes
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2107AUE4.

Upverter

Datasheet14 pages14 years ago

Texas Instruments

iiiC

Farnell

CAD Models

Download Texas Instruments OPA2107AUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.911
Stock
32,745
534,811
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
18 V/µs
18 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
1 mV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2107AUE4.

Related Parts

Texas InstrumentsTL3472QDRQ1
Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC T/R
Texas InstrumentsTL082CM/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL082CMX/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2107AUE4 provided by its distributors.

Operational Amplifier, Dual, 4.5 Mhz, 2, 18 V/ S, 10V To 18V, Soic, 8 Rohs Compliant: Yes
Dual, 30-V, 4.5-MHz operational amplifier 8-SOIC -25 to 80
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2107AUE4 .