Texas Instruments OPA2107AU

Dual, 30-V, 4.5-MHz operational amplifier 8-SOIC -25 to 80
$ 30.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2107AU.

Upverter

Datasheet14 pages14 years ago

Texas Instruments

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-47.80%

CAD Models

Download Texas Instruments OPA2107AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2107AU.

Related Parts

Texas InstrumentsTL082CM/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL082CMX/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL082CM
Wide Bandwidth Dual JFET Input Operational Amplifier | IC OPAMP JFET 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments OPA2107AU provided by its distributors.

Dual, 30-V, 4.5-MHz operational amplifier 8-SOIC -25 to 80
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
IC, OP-AMP, 4.5MHz, 18V/ us, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:4.5MHz; Slew Rate:18V/µs; Supply Voltage Range:± 10V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2107AU.