Texas Instruments TL082CMX/NOPB

Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CMX/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Future Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-21.57%

CAD Models

Download Texas Instruments TL082CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082CMX/NOPB.

Related Parts

Texas InstrumentsTL082CMX
Wide Bandwidth Dual JFET Input Operational Amplifier | IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas InstrumentsTL082CM/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsTL082CM
Wide Bandwidth Dual JFET Input Operational Amplifier | IC OPAMP JFET 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TL082CMX/NOPB provided by its distributors.

Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
ROHS3Compliant EAR99 TL082 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0004muA 15mV 4000kHz
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic
3.6mA(x2 Ch) 13V/μs 25nV/rtHz@±15V 4MHz Shutdown 17mA 2 2 10V ±18V 5mV 50pA J-FET SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II(TM) technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The TL082 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and most LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082CMXNOPB