Texas Instruments OPA197IDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA197IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-28.27%

CAD Models

Download Texas Instruments OPA197IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm
Texas InstrumentsLMH6647MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsLMH6647MA
2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85
STMicroelectronicsTL071ACDT
TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA197IDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
Precision Op Amp, 36V, Rail-to-Rail, 100uV Offset, 8-SOIC
Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO8
0.00008% Rail to Rail 4.5V ±18V,36V 10MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
10MHz 5pA Single channel SOIC-8 Precision Op Amps ROHS
OPAMP, 10MHZ, 20V/US, SOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 20V/µs; Supply Voltage Range: ± 2.25V to ± 18V, 4.5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA197IDR .