Texas Instruments OPA1611AIDR

1.1nV/√Hz Noise, Low Power, Precision Operational Amplifier 8-SOIC -40 to 85
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1611AIDR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages30 years ago

LCSC

Inventory History

3 month trend:
-41.30%

CAD Models

Download Texas Instruments OPA1611AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 3.087
Stock
1,153,210
804,045
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
100 µV
500 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1611AIDR.

Related Parts

Texas InstrumentsOPA132UA/2K5
Single channel 5pA 20V/us 8MHz SOIC-8 Operational Amplifier ROHS
Texas InstrumentsOPA140AIDR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA140AID
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA1611AIDR provided by its distributors.

1.1nV/√Hz Noise, Low Power, Precision Operational Amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC T/R / IC OPAMP AUDIO 80MHZ 8SOIC
ROHS3Compliant EAR99 OPA1611 Tape & Reel (TR) op amp buffer circuit 4.9mm 4.5mA 100muV 40000kHz
0.000015% 1-Channel Mono 4.5V 36V 40MHz 2KΩ Audio SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.