Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA134PAG4

Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134PAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages29 years ago

Upverter

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments OPA134PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.157
Stock
148,074
370,916
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA134PA
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Texas InstrumentsTLC071AIP
Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC081IP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA134PAG4 provided by its distributors.

Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8
Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube
IC AUDIO 1 CIRCUIT 8DIP Audio Amplifier 1 Circuit 8-PDIP
OP AMP, HIGH PERF AUDIO, DIP8, 134; Output Power:-; Amplifier Class:-; No. of Channels:1 Channel; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Load Impedance:2kohm; Operating Temperature RoHS Compliant: Yes
OP AMP, HIGH PERF AUDIO, DIP8, 134; Puissance de sortie: -; Classe d'amplificateur audio: -; Nbre de voies: 1 voie; Gamme de tension d'alimentation: ± 2.5V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA134PAG4 .