Texas Instruments OPA132UA

ROHS3Compliant EAR99 OPA132 Tube op amp amplifier circuit 4.9mm 0.00005muA 15V 8000kHz
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA132UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-68.50%

CAD Models

Download Texas Instruments OPA132UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 2.365
$ 2.365
Stock
510,705
436,095
436,095
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLME49724MR/NOPB
ROHS3Compliant EAR99 LME49724 Tube op amp buffer circuit 4.89mm 0.2muA 15V 50000kHz
Texas InstrumentsOPA192IDR
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
STMicroelectronicsTL071ACDT
TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8
Analog DevicesLT1800IS8#PBF
Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments OPA132UA provided by its distributors.

ROHS3Compliant EAR99 OPA132 Tube op amp amplifier circuit 4.9mm 0.00005muA 15V 8000kHz
Op Amp, Fet I/P, Smd, Soic8, 132; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA132UA
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
Operational Amplifiers - Op Amps High Speed FET-Input Oper Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA132UA .
  • OPA132UA.