Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAP5910JZDY2

Mixed Signal Processor, 16-Bit Size, 16-Ext Bit, 13MHz, CMOS, PBGA289
$ 62.372
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP5910JZDY2.

Texas Instruments

Datasheet171 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet171 pages14 years ago
Datasheet170 pages15 years ago
Datasheet169 pages18 years ago
Datasheet77 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet15 pages24 years ago

Arrow Electronics

CAD Models

Download Texas Instruments OMAP5910JZDY2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.372
$ 58.263
Stock
149,181
285,339
Authorized Distributors
1
2
Core Architecture
-
ARM
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
150 MHz
Memory Size
32 kB
32 kB
RAM Size
160 kB
160 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
6
6
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Memory Type
FLASH
FLASH
Access Time
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOMAP5912ZDY
Mixed Signal Processor, 16-Bit Size, 16-Ext Bit, 19.2MHz, CMOS, PBGA289
Texas InstrumentsTMS320C6747DZKB3
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA 0 to 90
Texas InstrumentsTMS320C6747DZKB4
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
Analog DevicesADSP-BF608KBCZ-5
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics

Descriptions

Descriptions of Texas Instruments OMAP5910JZDY2 provided by its distributors.

Mixed Signal Processor, 16-Bit Size, 16-Ext Bit, 13MHz, CMOS, PBGA289
IC MPU OMAP-59XX 150MHZ 289BGA "ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-BGA (19x19)"
SOC OMAP5 ARM9TDMI CMOS 289-Pin BGA Tray
IC MPU OMAP-59XX 150MHZ 289BGA
16-BIT 13 MHz MIXED DSP PBGA289

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.