Texas Instruments OMAP3530DCBCA

Cmos Microprocessor Risc Usb 1.X (3) Usb 2.0 (1) Ball IC Microprocessor -40C~105C Tj 0.65MM 1.8V 3.0V 64KB
$ 42.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530DCBCA.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3530DCBCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.95
$ 40.264
$ 40.264
Stock
161,915
168,020
168,020
Authorized Distributors
1
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530DCBCA.

Related Parts

Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBB
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT08AC
Microprocessor, i.MX 6Dual Series, 852 MHz, 925 mV to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q7CVT08AD
MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray

Descriptions

Descriptions of Texas Instruments OMAP3530DCBCA provided by its distributors.

CMOS MICROPROCESSOR RISC USB 1.x (3) USB 2.0 (1) BALL IC Microprocessor -40C~105C TJ 0.65mm 1.8V 3.0V 64kB
Applications Processor 515-POP-FCBGA -40 to 105
IC MPU OMAP-35XX 720MHZ 515FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.