Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE5532DRE4

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532DRE4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Upverter

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments NE5532DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.231
$ 0.231
Stock
169,901
1,189,329
1,189,329
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532DRE4.

Related Parts

Texas InstrumentsSA5532DR
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85
Texas InstrumentsNE5532DRG4
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsNE5532D
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments NE5532DRE4 provided by its distributors.

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:10MHz; Slew Rate:9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.