Texas Instruments NE5532DR

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532DR.

TME

Datasheet23 pages11 years ago

Texas Instruments

Farnell

Mouser

Upverter

Inventory History

3 month trend:
-35.49%

CAD Models

Download Texas Instruments NE5532DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.638
$ 0.638
Stock
4,134,652
636,527
636,527
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532DR.

Related Parts

Texas InstrumentsSA5532DR
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85
Texas InstrumentsNE5532D
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsNE5532ADR
ROHS3Compliant EAR99 NE5532 Cut Tape (CT) op amp amplifier circuit 4.9mm 200nA 9V 10000kHz

Descriptions

Descriptions of Texas Instruments NE5532DR provided by its distributors.

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas Instruments NE5532DR Op-amp buffer amplifier Tape on Full reel
Dual 200nA 9V/us 10MHz SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas Instruments Op Amp SOIC-8 10MHz GBW 30V Single Supply
Lead Free Gold GULL WING Surface Mount General Purpose Amplifier 70dB 9V/mus 0C~70C 10MHz
OP AMP, DUAL LOW NOISE, SMD, 5532; Available until stocks are exhausted
Operational Amplifiers; NE5532DR; TEXAS INSTRUMENTS; 5 mV; 16; 22 V; 2
OP AMP, DUAL LOW NOISE, SMD, 5532; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532 DR
  • NE5532DR .