Texas Instruments NE5532APE4

Amplifier; Dual Low Noise Operational; 5 V (min.); 8 ma (typ.); 10 Mhz
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532APE4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet63 pages19 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-16.58%

CAD Models

Download Texas Instruments NE5532APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.715
Stock
1,560
3,928,828
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532APE4.

Related Parts

Texas InstrumentsNE5532P
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsSA5532AP
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas InstrumentsSA5532P
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532APE4 provided by its distributors.

AMPLIFIER; DUAL LOW NOISE OPERATIONAL; 5 V (MIN.); 8 MA (TYP.); 10 MHZ
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
DUAL OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.