Texas Instruments NE5532P

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532P.

TME

Datasheet23 pages11 years ago

Texas Instruments

Newark

Mouser

Upverter

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments NE5532P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532P.

Related Parts

Texas InstrumentsNE5532AP
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsSA5532AP
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas InstrumentsSA5532P
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532P provided by its distributors.

Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
DUAL LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Dual 200nA 9V/us 10MHz DIP-8 Operational Amplifier ROHS
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas Instruments Op Amp, PDIP, 8-Pin, 10MHz GBWP, 30V Single Supply
IC NE5532 Internally Compensated Dual Low Noise Operational Amplifier 22V 780mW
IC, OP-AMP, 10MHZ, 9V/µs, DIP-8; Op Amp; IC, OP-AMP, 10MHZ, 9V/µs, DIP-8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:9V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532P .
  • NE5532P ..
  • NE5532P.