Texas Instruments NE5532ADRE4

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532ADRE4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments NE5532ADRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.516
Stock
178,910
1,283,444
1,283,444
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532ADRE4.

Related Parts

Texas InstrumentsNE5532D
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsNE5532DR
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsSA5532DR
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532ADRE4 provided by its distributors.

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
8mA(x2 Ch) 9V/μs 8nV/rtHz 10MHz Shutdown Differential 38mA 2 2 30V 500μV 200nA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.