Texas Instruments NE5532ADR

ROHS3Compliant EAR99 NE5532 Cut Tape (CT) op amp amplifier circuit 4.9mm 200nA 9V 10000kHz
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532ADR.

Inventory History

3 month trend:
+34.76%

CAD Models

Download Texas Instruments NE5532ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.957
Stock
1,302,441
494,399
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532ADR.

Related Parts

Texas InstrumentsNE5532D
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsNE5532DR
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
Texas InstrumentsSA5532DR
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532ADR provided by its distributors.

ROHS3Compliant EAR99 NE5532 Cut Tape (CT) op amp amplifier circuit 4.9mm 200nA 9V 10000kHz
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70
Dual 200nA 9V/us 10MHz SOIC-8 Operational Amplifier ROHS
2-Ch Op Amp, 10MHz, Low Noise, 8-SOIC, General Purpose
DUAL LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; NE5532ADR; TEXAS INSTRUMENTS; 4 mV; 8; 15 V; 2
8mA (2 Ch) 9V/μs 8nV/rtHz@ ±15V 10MHz Shutdown Differential 38mA 2 2 3V ±15V 500μV 200nA General Purpose SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.