Texas Instruments MSP430G2210ID

16-MHz MCU with 2-KB Flash, 128-B SRAM, comparator, timer ; 8-SOIC -40 to 85
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2210ID.

Texas Instruments

Datasheet44 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Datasheet42 pages14 years ago
Datasheet42 pages14 years ago
Datasheet42 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2210ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.94
Stock
464,059
859,477
Authorized Distributors
2
5
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, UART
-
Number of I/Os
4
4
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2210ID.

Related Parts

NXP SemiconductorsMC9RS08KA2CSCR
MCU 8-bit RS08 RS08 CISC 2KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
NXP SemiconductorsMC9RS08KA2CSC
MCU 8-bit RS08 RS08 CISC 2KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Rail
MCU, PIC12LF1501, 20MHz, 1.75K Flash, SOIC8 | Microchip Technology Inc. PIC12LF1501-E/SN
NXP SemiconductorsMC9RS08KB2CSC
RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8

Descriptions

Descriptions of Texas Instruments MSP430G2210ID provided by its distributors.

16-MHz MCU with 2-KB Flash, 128-B SRAM, comparator, timer ; 8-SOIC -40 to 85
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 8-Pin SOIC Tube
MCU 16bit MSP430, 16MHz, 1KB Flash, 2KB RAM, Brown-out Detect/Reset, PWM, WDT, I2C, SPI, UART, USCI, SOIC-8, SMD, 4.8mm × 3.8mm × 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.