Microchip PIC12LF1501-E/SN

MCU, PIC12LF1501, 20MHz, 1.75K Flash, SOIC8 | Microchip Technology Inc. PIC12LF1501-E/SN
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1501-E/SN.

Upverter

Datasheet278 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.40%

CAD Models

Download Microchip PIC12LF1501-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.724
$ 0.724
Stock
118,233
656,894
656,894
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins, SOIC
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC12LF1501-E/SN provided by its distributors.

MCU, PIC12LF1501, 20MHz, 1.75K Flash, SOIC8 | Microchip Technology Inc. PIC12LF1501-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC / PIC series Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Microcontroller Mcu, 8 Bit, PIC12, 20MHZ, SOIC-8
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V 8-Pin SOIC N Tube
PIC12LF Series 1.75 kB Flash 64 B RAM SMT 8-Bit Microcontroller - SOIC-8
1.8V~3.6V 20MHz 4Kbit FLASH 1.75KB Under voltage detection/reset,POR,PWM,WDT inside 5 1.8V 3.6V 20MHz A/D 4x10b 8bit PIC SOP SMD mount 4.9mm*3.9mm*1.75mm
IC, MCU, 8BIT, 1.75KB FLASH, 8SOIC; Controller Family/Series:PIC12LF; Core Size:8bit; No. of I/O's:6; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:8; Program Memory Size:1.75KB; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1501-ESN
  • PIC12LF1501E/SN
  • PIC12LF1501ESN