Texas Instruments MSP430G2121IPW14

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2121IPW14.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet57 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2121IPW14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 0.791
Stock
4,730,078
200,608
Authorized Distributors
4
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2121IPW14.

Related Parts

Texas InstrumentsMSP430F2001IPW
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2002IPW
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2001TPW
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2121IPW14 provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP
1.8V~3.6V 16MHz 1KB Flash 1KB Brown-out Detect/Reset,POR,PWM,WDT On-Chip 10-Pin 1.8V 3.6V 16MHz I2C SPI 16bit MSP430 CPU16 TSSOP-14 SMD 1.05mm H
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Tssop-14; Product Range:msp430 Family Msp430G2X Series Microcontrollers; Architecture:msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:1Kb; Ram Memory Size:128Byte Rohs Compliant: Yes
MCU, 16BIT, 1K FLASH, 14TSSOP; Controller Family/Series:MSP430; No. of I/O's:10; Program Memory Size:1 KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (18-Jun-2012); Interface:SPI, I2C; Program Memory Size:1KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.