Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430G2001IRSA16T

IC Mcu 16 Bit 512B Flash 16QFN / Mcu 16-BIT MSP430 Risc 512B Flash 2.5V/3.3V 16-PIN VQFN Ep T/r
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2001IRSA16T.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2001IRSA16T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.82
Stock
15,228,773
676,282
Authorized Distributors
5
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
512 B
512 B
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2001IRSA16T.

Related Parts

Texas InstrumentsMSP430F2001IRSAR
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
Texas InstrumentsMSP430G2332IRSA16R
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
Texas InstrumentsMSP430G2131IRSA16R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2001IRSA16T provided by its distributors.

IC MCU 16BIT 512B FLASH 16QFN / MCU 16-bit MSP430 RISC 512B Flash 2.5V/3.3V 16-Pin VQFN EP T/R
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 16-QFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16
1.8V~3.6V 16MHz 1KB FLASH 4Kbit Brown-out Detect/Reset,POR,PWM,WDT inside 10 1.8V 16MHz 16bit MSP430 CPU16 QFN-16 SMD mount,glue mount
MCU, 16BIT, 0.5K FLASH, 16QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:10; Program Memory Size:500B; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Interface:SPI, I2C; Program Memory Size:500Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.