Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1111AIRGET

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 24-VQFN -40 to 85
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1111AIRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

TME

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1111AIRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.675
$ 1.84
Stock
327,949
942,449
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1111AIRGET.

Related Parts

Texas InstrumentsMSP430FR5720IRGER
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5728IRGER
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5724IRGER
8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1111AIRGET provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 24-VQFN -40 to 85
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R
1.8V~3.6V 8MHz 1KB FLASH 2KB POR,WDT inside 14 1.8V 8MHz UART Slope A/D 16bit MSP430 CPU16 VQFN-24 SMD mount,glue mount 4mm*4mm*880μm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MCU, 16BIT, 2K FLASH, 24VQFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Program Memory Size:2 KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:POR; Embedded Interface Type:UART; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Program Memory Size:2KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.