Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR5721IRHAT

IC Mcu 16 Bit 4KB Fram 40VQFN / Mcu 16-BIT MSP430 Risc Romless 2.5V/3.3V 40-PIN VQFN Ep T/r
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5721IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet111 pages13 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments MSP430FR5721IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 1.162
Stock
188,673
419,038
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH, FRAM, ROMless
FRAM, ROMless
Memory Size
4 kB
4 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5721IRHAT.

Related Parts

Texas InstrumentsMSP430F1222IRHBT
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430F122IRHBR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430F1222IRHBR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5721IRHAT provided by its distributors.

IC MCU 16BIT 4KB FRAM 40VQFN / MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
2V~3.6V 8MHz 1KB FRAM 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 2V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 14x10b 16bit MSP430 CPUXV2 VQFN-40 SMD mount,glue mount 950μm(height)
Microcontroller Mcu, 16 Bit, Fram, Msp430, 8Mhz, Vqfn-40; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Device Core:Msp430; Data Bus Width:16Bit; Operating Frequency Max:8Mhz; Program Memory Size:4Kb Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR5721IRHAT
MCU, 16BIT, FRAM, MSP430, 8MHZ, VQFN-40; Product Range: MSP430 Family MSP430FRxx Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: VQFN; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430FRxx; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430; MPU Core Size: 16bit; Memory Type: FRAM; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, DMA; Program Memory Size: 4KB; Supply Voltage Range: 2V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.