What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430FR2632IRGER

IC MCU 16BIT 8.5KB FRAM 24VQFN / Capacitive Touch Sensing Mixed-Signal Microcontrollers
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2632IRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-86.67%

CAD Models

Download Texas Instruments MSP430FR2632IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.83
Stock
202,420
98,678
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
MSP430
MSP430
Data Bus Width
-
16 b
Max Frequency
-
16 MHz
Number of I/Os
15
15
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
8.5 kB
8.5 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430FR5720IRGER
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5730IRGER
24 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5738IRGER
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, VQFN-24

Descriptions

Descriptions of Texas Instruments MSP430FR2632IRGER provided by its distributors.

IC MCU 16BIT 8.5KB FRAM 24VQFN / Capacitive Touch Sensing Mixed-Signal Microcontrollers
8.5KB 1.8V~3.6V MSP430 16MHz 15 VQFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 24-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 8.5KB FRAM 2.5V/3.3V 24-Pin VQFN T/R
1.8V~3.6V 16MHz 2KB FRAM 8.5KB Brown-out Detect/Reset,POR,PWM,WDT 15 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.