Texas Instruments MSP430FG437IPN

IC Mcu 16 Bit 32KB Flash 80LQFP / Mixed Signal Microcontroller
$ 8.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG437IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages11 years ago
Datasheet88 pages11 years ago
Datasheet73 pages15 years ago
Datasheet73 pages18 years ago
Datasheet5 pages20 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG437IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.442
$ 7.163
Stock
170,116
362,958
Authorized Distributors
3
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG437IPN.

Related Parts

Texas InstrumentsMSP430F437IPN
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F436IPN
8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F147IPM
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FG437IPN provided by its distributors.

IC MCU 16BIT 32KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP80
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray
MSP430 MCU, 16-bit, 8MHz, 1KB Flash, 32KB RAM, 48-Pin, QFP, SMD, 12mm×12mm×1.4mm, SPI, UART, USART, A/D 12x12b, D/A 2x12b, LCD, DMA, POR, PWM, WDT, Brown-out Detect/Reset
16BIT MCU 32K FLASH, LQFP80, 437; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32 KB; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DAC, DMA, LCD Driver, SVS, Timer; Embedded Interface Type:SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:32KB; IC Temperature Range:Industrial; Interface:JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; Memory Size:32KB; Memory Type:FLASH; No. of ADC Inputs:12; No. of Bits:16; No. of I/O's:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:32KB; RAM Size:1024Byte; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG437IPN.