Texas Instruments MSP430F147IPM

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 10.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F147IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-26.65%

CAD Models

Download Texas Instruments MSP430F147IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F147IPM.

Related Parts

Texas InstrumentsMSP430F417IPM
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F157IPM
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller 8mus -40C~85C TA 0.6mA 8MHz
Texas InstrumentsMSP430F167IPM
16-bit MCU, 8MHz, 32KB Flash, 1KB SRAM, 8-ch 12-bit ADC, Dual DAC, LQFP

Descriptions

Descriptions of Texas Instruments MSP430F147IPM provided by its distributors.

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MSP430 MCU 16-bit 8MHz 1KB Flash POR,PWM,WDT 48-Pin SPI,UART,USART A/D 8x12b QFP SMD 10mm×10mm×1.4mm
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-48; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:32Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F147IPM
MCU, 16BIT, MSP430, 8MHZ, LQFP-48; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 32KB; Taille mémoi
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 2 Series: MSP430 F147 Bus width: 16 Bit Interfaces: 2x UART Package: QFP-64 ADC resolution: 12 b Flash memory: 32 KB Instruction cycle duration: 125 ns RAM: 1 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F147IPM .
  • MSP430F147IPM.
  • MSP430F147IPM...