Texas Instruments MSP430F436IPN

8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
$ 8.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F436IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages16 years ago
Datasheet73 pages18 years ago
Datasheet871 pages19 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.96%

CAD Models

Download Texas Instruments MSP430F436IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.551
$ 10.657
$ 10.657
Stock
225,836
4,686,174
4,686,174
Authorized Distributors
4
5
5
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F436IPN.

Related Parts

Texas InstrumentsMSP430F156IPM
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 3.3V 64-Pin LQFP Tray
Texas InstrumentsMSP430F477IPN
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430FG437IPN
IC MCU 16BIT 32KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER

Descriptions

Descriptions of Texas Instruments MSP430F436IPN provided by its distributors.

8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 80-Pin LQFP Tray
1.8V~3.6V 8MHz 1KB FLASH 24KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 12mm*12mm*1.4mm
IC, SM FLASH ULTRA LO PWR MCU; Series:MSP430; Memory Size, Flash:24KB; Memory Size, RAM:1KB; I/O lines, No. of:48; ADC Inputs, No. of:8; Timers, No. of:2; Frequency, Clock:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:80; Temperature, Operating Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.