Texas Instruments MSP430F5418AIPN

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
$ 6.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5418AIPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet105 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-69.39%

CAD Models

Download Texas Instruments MSP430F5418AIPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.287
$ 7.41
$ 7.41
Stock
343,039
292,893
292,893
Authorized Distributors
3
2
2
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
67
67
67
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F5529IPN
Texas Instruments MSP430Series microcontroller, 80needle, LQFPencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5529IPNR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of Texas Instruments MSP430F5418AIPN provided by its distributors.

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
25-MHz MCU with 128-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85
MCU, MSP430 CPUXV2, 16-bit, 25MHz, 16KB Flash, 128KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 16x12b, LQFP-80, SMD, 1.6mm H
MCU, 16BIT, MSP430, 25MHZ, LQFP-80; Gamme de produit: MSP430F5X Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 25MHz; Taille de mémoire programme: 128KB; Taille mémoire, RAM: 16KB; Nomb
Mcu, 16Bit, Msp430, 25Mhz, Lqfp-80; Product Range:Msp430F5X Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Pins:80Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5418AIPN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5418AIPN .