Texas Instruments MSP430F5338IPZR

20MHz 16b MCU, 256KB Flash, 18KB SRAM, 16-ch 12-bit ADC, UART/SPI/I2C, LQFP
$ 6.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5338IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages13 years ago
Datasheet101 pages14 years ago
Datasheet101 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments MSP430F5338IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.118
$ 7.445
$ 7.445
Stock
244,615
206,911
206,911
Authorized Distributors
4
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
18 kB
18 kB
18 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
74
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5338IPZR.

Related Parts

Texas InstrumentsMSP430F6638IPZR
16-Bit MCU, 20MHz, 256KB Flash, 16KB SRAM, 12-bit ADC/DAC, USB, 100-LQFP
Texas InstrumentsMSP430F6438IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6635IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F5338IPZR provided by its distributors.

20MHz 16b MCU, 256KB Flash, 18KB SRAM, 16-ch 12-bit ADC, UART/SPI/I2C, LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
IC MCU 16BIT 256KB FLASH 100LQFP / Mixed-Signal Microcontrollers
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
1.8V~3.6V 20MHz 18KB Flash 256KB Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SCI SPI UART USART A/D 16x12b D/A 2x12b 16-bit MSP430 CPUXV2 QFP SMD Adhesive Mount 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.