Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F5335IPZR

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
$ 6.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5335IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages13 years ago
Datasheet101 pages14 years ago
Datasheet101 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.90%

CAD Models

Download Texas Instruments MSP430F5335IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.796
$ 8.735
$ 8.735
Stock
335,533
276,463
276,463
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
74
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5335IPZR.

Related Parts

Texas InstrumentsMSP430F6638IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6438IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6435IPZR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5335IPZR provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85
IC MCU 16BIT 256KB FLASH 100LQFP MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
1.8V~3.6V 20MHz 18KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 74 1.8V 3.6V 20MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.