Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F5329IPN

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5329IPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet102 pages13 years ago
Datasheet102 pages14 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments MSP430F5329IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 4.542
$ 4.542
Stock
587,738
279,798
279,798
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
-
63
63
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5329IPN.

Related Parts

Texas InstrumentsMSP430F5529IPN
Texas Instruments MSP430Series microcontroller, 80needle, LQFPencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5529IPNR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Texas InstrumentsMSP430F6736IPNR
CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of Texas Instruments MSP430F5329IPN provided by its distributors.

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 80-LQFP -40 to 85
1.8V~3.6V 25MHz 10KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 63 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.