Texas Instruments MSP430F156IPM

MCU 16-bit MSP430 MSP430 RISC 24KB Flash 3.3V 64-Pin LQFP Tray
$ 15.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F156IPM.

Texas Instruments

Datasheet77 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages18 years ago
Datasheet10 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F156IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.53
$ 10.84
Stock
246,738
345,408
Authorized Distributors
1
1
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F156IPM.

Related Parts

Texas InstrumentsMSP430F436IPN
8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F149IPM
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430F149IPMR
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F156IPM provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 24KB Flash 3.3V 64-Pin LQFP Tray
8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
1.8V~3.6V 8MHz 1KB FLASH 24KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:24Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F156IPM
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 24KB; Taille mémoi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F156IPM .