Texas Instruments MSP430F5517IPN

25 MHz MCU with Integrated USB Phy, 96KB Flash, 6KB RAM, 32BIT HW Multiplier 80-LQFP -40 to 85
$ 5.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5517IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Datasheet122 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5517IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.976
$ 5.585
Stock
196,148
201,302
Authorized Distributors
2
1
Core Architecture
RISC
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
63
63
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5517IPN.

Related Parts

Texas InstrumentsMSP430F6724IPN
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F6730IPN
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F6734IPN
MSP430F673x, MSP430F672x Mixed Signal Microcontroller 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5517IPN provided by its distributors.

25 MHz MCU with Integrated USB Phy, 96KB Flash, 6KB RAM, 32BIT HW Multiplier 80-LQFP -40 to 85
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 96KB FLASH 80LQFP
MCU 16-bit MSP430 MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray
MSP430 MCU 16bit 25MHz 8KB Flash 96KB RAM 1.8V~3.6V Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 63-Pin I2C IrDA LINbus SCI SPI UART USART USB LQFP-80 SMD 1.45mm H
MCU, 16BIT, 96K FLASH, 80LQFP; Controller Family/Series:MSP430; No. of I/O's:63; Program Memory Size:96 KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:I2C, SPI, UART; Program Memory Size:96KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.