Texas Instruments MSP430F248TRGCT

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64, VQFN
$ 6.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F248TRGCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet92 pages14 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.31%

CAD Models

Download Texas Instruments MSP430F248TRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.593
$ 7.385
Stock
236,093
594,061
Authorized Distributors
3
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F248TRGCT.

Related Parts

Texas InstrumentsMSP430F235TRGCR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F235TRGCT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F233TRGCT
IC MCU 16BIT 8KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F248TRGCT provided by its distributors.

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64, VQFN
16 MHz MCU with 48KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 48KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
MCU, 16BIT, MSP430, 16MHZ, VQFN-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 48KB; Taille mém
Mcu, 16Bit, Msp430, 16Mhz, Vqfn-64; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:48Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F248TRGCT
MCU, 16BIT, MSP430, 16MHZ, VQFN-64; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:48KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:VQFN; No. of I/O's:48I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F2xx; Flash Memory Size:48KB; MPU Core Size:16bit; No. of ADC Inputs:8; No. of Timers:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, SVS, Timer; Program Memory Size:48KB; Supply Voltage Range:1.8V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F248TRGCT .