Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2419TPN

Microcontroller Mcu, 16 Bit, MSP430, 16MHZ, LQFP-80
$ 11.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2419TPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages13 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow.cn

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2419TPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.377
$ 10.909
Stock
133,562
286,926
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
64
64
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
120 kB
120 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2419TPN.

Related Parts

Texas InstrumentsMSP430F2619TPN
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-80
Texas InstrumentsMSP430F2619TPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
Texas InstrumentsMSP430F2617TPN
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F2419TPN provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-80
MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 80-Pin LQFP Tray
16 MHz MCU with 128KB FRAM, 2KB SRAM, ESI, LCD, AES, 12-bit ADC, comparator, DMA,UART/SPI/I2C,timer 80-LQFP -40 to 105
1.8V~3.6V 16MHz 4KB FLASH 120KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 64 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 12mm*12mm*1.4mm
IC, MCU, 16BIT, 120K FLASH, 80LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:64; Program Memory Size:120 KB; RAM Memory Size:4KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, SVS, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Flash Memory Size:120KB; Interface:I2C, JTAG, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART, USCI; Interface Type:I2C, IrDA, LIN, SPI, UART; No. of ADC Inputs:8; No. of I/O's:64; Package / Case:LQFP; Peripherals:ADC, DAC, DMA; Program Memory Size:120KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.